807-042-453-112

Heilind Number:EDA807-042-453-112
Manufacturer:EDAC
Manufacturer Number:807-042-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-112

Detailed Description

Introducing our high-performance High-Temp Card Edge Connector, designed for superior connectivity in demanding environments. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures reliable operation in industrial settings. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only guarantees durability but also adds a pop of color to your PCB assembly. With a single row configuration and a pitch of .156 inches, it accommodates 42 positions for seamless board-to-board connections. Crafted with precision, the contacts are constructed from Copper Alloy, offering excellent conductivity. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it ideal for space-constrained applications. Trust in this connector for efficient and secure power transmission, with a rated current of 5A. Explore the full potential of your projects with this essential component, available now in our lineup of premium PCB connectors.