807-042-454-101

Heilind Number:EDA807-042-454-101
Manufacturer:EDAC
Manufacturer Number:807-042-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in extreme operating conditions. Featuring a vibrant Green color for easy identification, this connector is engineered to deliver superior performance with a maximum amperage of 5 A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it allows for versatile installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and electronic projects. Explore our full range of connectors for seamless board-to-board connections.