807-042-454-102

Heilind Number:EDA807-042-454-102
Manufacturer:EDAC
Manufacturer Number:807-042-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-454-102

Detailed Description

Upgrade your electronics with our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial or commercial applications. Its right-angle mount orientation adds versatility to installation, making it a must-have component for any electronics project. Upgrade to the 807-042-454-102 and experience superior performance in every connection.