807-042-454-107

Heilind Number:EDA807-042-454-107
Manufacturer:EDAC
Manufacturer Number:807-042-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional functionality. Engineered for efficiency, it features a single row layout with 42 positions, perfect for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety compliance. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver high performance and durability, meeting all your connectivity needs with ease.