807-042-454-108

Heilind Number:EDA807-042-454-108
Manufacturer:EDAC
Manufacturer Number:807-042-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector is not only rugged but also visually appealing. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material ensures efficient and stable signal transmission, while the right-angle mount orientation allows for versatile installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for seamless board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, it guarantees performance even in extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity needs.