807-042-454-112

Heilind Number:EDA807-042-454-112
Manufacturer:EDAC
Manufacturer Number:807-042-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in even the most demanding environments. This essential component features a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 42 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting performance. The connector's right-angle mount orientation and .156-inch pitch make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this high-quality and efficient solution.