807-042-455-202

Heilind Number:EDA807-042-455-202
Manufacturer:EDAC
Manufacturer Number:807-042-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is essential for ensuring seamless performance even in the most demanding applications. With a vibrant green color for easy identification, it features a robust housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection against heat and fire hazards. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient connections. With 42 positions available, this connector is ideal for multi-functional PCBs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable performance in any environment. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.