807-042-455-204

Heilind Number:EDA807-042-455-204
Manufacturer:EDAC
Manufacturer Number:807-042-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures ranging from -40 to 105 °C. Its two-row configuration with 42 positions ensures ample connectivity, while the copper alloy contact material guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this green-colored connector offers easy installation and optimal space utilization. Whether you're working in industrial, automotive, or aerospace environments, trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision.