807-042-455-207

Heilind Number:EDA807-042-455-207
Manufacturer:EDAC
Manufacturer Number:807-042-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows of 42 positions each, it offers ample connectivity for your electronic devices. The contact material is a robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient PCB assembly is facilitated. This connector is rated for an operating temperature range of -40 to 105°C, making it ideal for rugged industrial applications. Trust in the quality and performance of this essential component for your electronic projects.