807-042-455-208

Heilind Number:EDA807-042-455-208
Manufacturer:EDAC
Manufacturer Number:807-042-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and secure board-to-board connections in demanding environments. With its vibrant green color, this connector stands out while delivering exceptional functionality. Engineered for efficiency, it features two rows of 42 positions, providing ample connectivity options. The housing is made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved with ease. This connector is rated for an impressive 5A of current, making it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in the 807-042-455-208 for seamless and efficient board connectivity in your projects.