807-042-455-212

Heilind Number:EDA807-042-455-212
Manufacturer:EDAC
Manufacturer Number:807-042-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connections. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows of copper alloy contacts, each rated for 5A, it offers a total of 42 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for seamless board-to-board connections in your electronic projects.