807-042-456-201

Heilind Number:EDA807-042-456-201
Manufacturer:EDAC
Manufacturer Number:807-042-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 42 positions each, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient and secure transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project. Trust in its straight mount orientation and 5A amperage rating to deliver consistent and high-quality performance, meeting the demands of even the most challenging industrial applications. Upgrade your connectivity with our High Temp Card Edge Connector and experience the difference in efficiency and reliability.