807-042-456-202

Heilind Number:EDA807-042-456-202
Manufacturer:EDAC
Manufacturer Number:807-042-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimum performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and precise assembly, accommodating up to 42 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in the unmatched quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.