807-042-456-203

Heilind Number:EDA807-042-456-203
Manufacturer:EDAC
Manufacturer Number:807-042-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional performance and safety. With two rows of 42 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in the quality and longevity of our green-colored Card Edge Connector for all your connectivity needs.