807-042-456-207

Heilind Number:EDA807-042-456-207
Manufacturer:EDAC
Manufacturer Number:807-042-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out in terms of functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures superior durability and fire resistance. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient power transmission with a current rating of 5 amps. With 42 positions, this connector offers ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in the quality and versatility of our High Temp Card Edge Connector for all your board-to-board PCB connection requirements.