807-042-456-208

Heilind Number:EDA807-042-456-208
Manufacturer:EDAC
Manufacturer Number:807-042-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a generous amperage rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees a secure and low-resistance connection. Boasting two rows and 42 positions, this connector offers ample flexibility for your PCB layout. The .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Trust in its quality, trust in seamless connectivity.