807-042-456-212

Heilind Number:EDA807-042-456-212
Manufacturer:EDAC
Manufacturer Number:807-042-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a vibrant green color for easy identification, this connector is designed to handle up to 5A of current. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for up to 42 positions. The straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and aerospace. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and reliability.