807-042-457-101

Heilind Number:EDA807-042-457-101
Manufacturer:EDAC
Manufacturer Number:807-042-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-457-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, SKU 807-042-457-101. Designed for reliability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row housing and 42 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its right angle mount orientation allows for flexible PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance systems. Explore our range of connectors under the Products category to find the perfect fit for your needs.