807-042-457-102

Heilind Number:EDA807-042-457-102
Manufacturer:EDAC
Manufacturer Number:807-042-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row design and 42 positions, it offers seamless connectivity for your PCB boards. The contact material is constructed from high-quality Copper Alloy, ensuring optimal signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for use in harsh environments. Its right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing provide precise and secure connections. Trust in the quality and durability of our High Temp Card Edge Connector for your next project.