807-042-457-104

Heilind Number:EDA807-042-457-104
Manufacturer:EDAC
Manufacturer Number:807-042-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-457-104

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With a single row configuration and 42 positions, it offers versatile connectivity options. The bright green color not only adds a pop of visual interest but also signifies its high temperature suitability, with an operating range of -40 to 105 °C. Perfect for board-to-board PCB connections, this right-angle mount connector has a pitch of .156 inches and row spacing of .2 inches, making it easy to integrate into your designs. Trust in its 5A amperage rating to handle power-intensive tasks with ease. Upgrade your electronics with this essential component, available now in our PCB Connectors category.