807-042-457-107

Heilind Number:EDA807-042-457-107
Manufacturer:EDAC
Manufacturer Number:807-042-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed to meet the demands of rigorous industrial applications. Engineered for exceptional durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and superior performance in high-temperature environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. Boasting a single row layout with 42 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB assembly needs. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our High Temp Card Edge Connector to deliver unmatched quality and efficiency in your electronic systems.