807-042-457-108

Heilind Number:EDA807-042-457-108
Manufacturer:EDAC
Manufacturer Number:807-042-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. This green connector features a single row design with 42 positions, providing ample connectivity for your applications. With a high amperage rating of 5A and UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient operation even in extreme temperatures ranging from -40 to 105 °C. Crafted from robust copper alloy, the contacts deliver excellent conductivity and durability. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Trust in this connector for high-speed data transmission and power delivery in industrial, automotive, and aerospace applications. Elevate your PCB assembly with this essential component, available now in our extensive line of connectors.