807-042-458-101

Heilind Number:EDA807-042-458-101
Manufacturer:EDAC
Manufacturer Number:807-042-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliable connectivity in extreme environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and heat resistance. With a sleek green finish, it not only stands out visually but also meets stringent industry standards for safety. Its copper alloy contact material and 1-row design with 42 positions guarantee efficient and secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical PCB interconnections. Trust in its performance and quality for all your board-to-board connection needs.