807-042-458-103

Heilind Number:EDA807-042-458-103
Manufacturer:EDAC
Manufacturer Number:807-042-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for optimal performance, it features copper alloy contacts capable of handling up to 5A of current. With a single row configuration and 42 positions, it offers ample connectivity options. The right-angle mount orientation and a pitch of .156 inches make it versatile for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for mission-critical systems. Experience uncompromised quality and efficiency with our High Temp Card Edge Connector.