807-042-458-104

Heilind Number:EDA807-042-458-104
Manufacturer:EDAC
Manufacturer Number:807-042-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color, this connector stands out while offering exceptional performance, with a maximum amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. The single-row design with 42 positions allows for seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. The right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Explore our range of high-quality PCB connectors and elevate your connectivity solutions effortlessly.