807-042-458-107

Heilind Number:EDA807-042-458-107
Manufacturer:EDAC
Manufacturer Number:807-042-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and high-heat applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The green-colored connector boasts a single row design with 42 positions, ideal for efficient board-to-board PCB connections. Crafted with precision, it guarantees seamless contact thanks to its Copper Alloy material. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation in any setup. Its right-angle mount orientation further enhances versatility in design. Trust in our Connector for unparalleled durability and performance in your critical projects.