807-042-458-201

Heilind Number:EDA807-042-458-201
Manufacturer:EDAC
Manufacturer Number:807-042-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding environments. With a vibrant green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and durability. Its dual-row design with a total of 42 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment during installation. Designed for seamless integration, the connector boasts a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Trust in the quality and performance of this essential component for your PCB connectivity needs.