807-042-458-202

Heilind Number:EDA807-042-458-202
Manufacturer:EDAC
Manufacturer Number:807-042-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and efficient board-to-board connections in high-temperature environments. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most demanding conditions. With a green color for easy identification, it features two rows of 42 positions each, along with a contact material of durable Copper Alloy. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for right-angle mount orientation, this connector offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a must-have component for industrial and automotive applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.