807-042-458-203

Heilind Number:EDA807-042-458-203
Manufacturer:EDAC
Manufacturer Number:807-042-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in demanding industrial environments. Designed for optimal performance under extreme conditions, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of precisely engineered copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer across its 42 positions. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in a variety of applications. Trust in this connector to deliver uncompromising performance, making it an essential component for your PCB assembly needs.