807-042-458-204

Heilind Number:EDA807-042-458-204
Manufacturer:EDAC
Manufacturer Number:807-042-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal electrical connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 42 positions for seamless board-to-board connections. The right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the superior quality of our Card Edge Connector to meet all your high-temperature connectivity needs.