807-042-458-208

Heilind Number:EDA807-042-458-208
Manufacturer:EDAC
Manufacturer Number:807-042-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless communication across 42 positions. The right-angle mount orientation allows for easy installation on circuit boards, while the operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector for high-amperage applications, with a rating of 5A, making it an essential component in your PCB assembly. Explore our full range of connectors in the Board To Board PCB category to find the perfect solution for your connectivity needs.