807-042-459-101

Heilind Number:EDA807-042-459-101
Manufacturer:EDAC
Manufacturer Number:807-042-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With a single row design and 42 positions, it offers ample connectivity for your devices. The contact material, made from Copper Alloy, guarantees reliable and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in diverse environments. Its right-angle mount orientation allows for easy installation and space-saving on PCBs. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.