807-042-459-104

Heilind Number:EDA807-042-459-104
Manufacturer:EDAC
Manufacturer Number:807-042-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 42 copper alloy contacts, allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Ideal for right-angle mounting, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in extreme conditions. Trust in the quality and functionality of this connector for seamless board-to-board connections in your electronic designs.