807-042-459-202

Heilind Number:EDA807-042-459-202
Manufacturer:EDAC
Manufacturer Number:807-042-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a current rating of 5 A, it delivers reliable power transmission. The two-row design with 42 positions allows for efficient connectivity, while the copper alloy contact material guarantees optimal signal conductivity. Perfect for board-to-board connections, this connector offers a pitch of .156 inches and row spacing of .2 inches, accommodating precise PCB layouts. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this Card Edge Connector for superior performance in your electronic assemblies.