807-042-459-203

Heilind Number:EDA807-042-459-203
Manufacturer:EDAC
Manufacturer Number:807-042-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-203

Detailed Description

Upgrade your electronic connections with our high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature settings. With a current rating of 5A, it provides efficient power transmission for your devices. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 42 positions. The right-angle mount orientation makes it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and automotive. Trust in its performance and durability to keep your systems running smoothly.