807-042-459-204

Heilind Number:EDA807-042-459-204
Manufacturer:EDAC
Manufacturer Number:807-042-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring stringent fire safety standards are met. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers exceptional performance and conductivity. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, providing ample connectivity options. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in our product to deliver seamless and efficient board-to-board connections in demanding industrial environments.