807-042-459-208

Heilind Number:EDA807-042-459-208
Manufacturer:EDAC
Manufacturer Number:807-042-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-042-459-208. Designed for demanding applications, this connector boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable connectivity in extreme conditions. With two rows and 42 positions, it allows for efficient signal transmission on PCBs. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace settings. Trust in its high amperage rating of 5A to deliver consistent performance, making it a crucial component in your electronic assemblies. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.