807-042-459-212

Heilind Number:EDA807-042-459-212
Manufacturer:EDAC
Manufacturer Number:807-042-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. This green connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With two rows of copper alloy contacts, each pitch and row spacing optimized at .156 and .2 inches respectively, it offers a total of 42 positions for efficient connectivity. The right-angle mount orientation allows for easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee exceptional performance. Perfect for use in industrial, aerospace, and automotive applications, this connector is a vital component in ensuring seamless and reliable electronic connections. Trust in its quality and durability for all your board-to-board PCB connection needs.