807-042-460-201

Heilind Number:EDA807-042-460-201
Manufacturer:EDAC
Manufacturer Number:807-042-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliability and durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a high amperage rating of 5 A and copper alloy contacts, it ensures secure and efficient power transmission. The connector is ideal for two-row configurations with a pitch of .156 inches and row spacing of .2 inches, offering 42 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.