807-042-460-203

Heilind Number:EDA807-042-460-203
Manufacturer:EDAC
Manufacturer Number:807-042-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-460-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This green connector features two rows of 42 positions, ensuring seamless integration on your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial applications. Its straight mount orientation facilitates easy installation. Trust in the quality and performance of this essential component for your PCB connectivity needs.