807-042-460-204

Heilind Number:EDA807-042-460-204
Manufacturer:EDAC
Manufacturer Number:807-042-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Engineered for high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 42 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications where reliability is paramount. Upgrade your PCB connections with our top-of-the-line Card Edge Connector.