807-042-460-208

Heilind Number:EDA807-042-460-208
Manufacturer:EDAC
Manufacturer Number:807-042-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-460-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches, it offers a total of 42 positions for seamless connectivity. The straight mount orientation makes installation easy and secure. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring robust and dependable board-to-board connections. Upgrade to our High Temp Card Edge Connector for superior performance you can trust.