807-042-460-212

Heilind Number:EDA807-042-460-212
Manufacturer:EDAC
Manufacturer Number:807-042-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for precision performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 42 copper alloy contacts, each positioned at a pitch of .156 inches with .2 inches spacing, it offers seamless connectivity for high-speed data transmission. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector guarantees reliable operation even in harsh environmental conditions. Whether used in industrial machinery or telecommunications equipment, it's the ideal solution for seamless board-to-board connections in any PCB assembly. Trust in our connector to deliver superior performance and longevity, meeting the highest standards of quality and reliability.