807-042-501-101

Heilind Number:EDA807-042-501-101
Manufacturer:EDAC
Manufacturer Number:807-042-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in harsh conditions. With a contact material of Copper Alloy and a 5A amperage capacity, it guarantees efficient power transmission. Featuring a single row layout with 42 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Explore the possibilities with this essential component for your connectivity solutions.