807-042-501-102

Heilind Number:EDA807-042-501-102
Manufacturer:EDAC
Manufacturer Number:807-042-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and 42 positions, it offers ample space for secure connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature endurance. Perfect for electronics assembly and repair, it guarantees seamless board-to-board connections with straight mount orientation. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.