807-042-501-104

Heilind Number:EDA807-042-501-104
Manufacturer:EDAC
Manufacturer Number:807-042-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and 42 positions provide versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your high-temperature applications. Upgrade your connectivity solutions with this essential component.