807-042-501-107

Heilind Number:EDA807-042-501-107
Manufacturer:EDAC
Manufacturer Number:807-042-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 42 positions, it ensures seamless connections for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, even in high-temperature settings, with an amperage rating of 5A. Positioned with a straight mount orientation and a pitch of .156 inches, it offers easy integration onto your board. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.