807-042-501-108

Heilind Number:EDA807-042-501-108
Manufacturer:EDAC
Manufacturer Number:807-042-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 5A amperage capacity and features a single row with 42 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in harsh operating environments, with an impressive operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Whether for industrial machinery or advanced electronics, this connector's straight mount orientation and robust construction make it a must-have solution for your board-to-board PCB connectivity needs. Elevate your design with this essential component from our comprehensive range of connectors.