807-042-501-112

Heilind Number:EDA807-042-501-112
Manufacturer:EDAC
Manufacturer Number:807-042-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-501-112

Detailed Description

Introducing our High Temperature Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring high performance under challenging conditions. With a single row layout and 42 positions, it offers efficient connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications where durability is paramount. Upgrade your PCB assembly with this essential component for seamless and secure connections.