807-042-505-101

Heilind Number:EDA807-042-505-101
Manufacturer:EDAC
Manufacturer Number:807-042-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-505-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and reliability. With a single row configuration, it offers 42 positions at a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mount orientation, it can handle an amperage of 5A and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.